Cart

SFCF008GH1AF1TO-I-GS-517-STD

SWISSBIT

CF-CARD 8GB C-50
Supplier: Swissbit
Matchcode: SFCF008GH1AF1TO-I-GS-517-STD
Rutronik No.: DISCAR5880
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
35.62 $
35.62 $

Prices

1 35.62 $
2 33.85 $
4 33.55 $
8 33.26 $
17 31.77 $

Parameter

Capacity
8G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?