Cart

SFCA2048H1BV4TO-I-MS-216-STD

SWISSBIT SFCA2048H1BV4TO-I-MS-216-STD

image shown is a representation only

SWISSBIT

CFast 2GB F240
Supplier: Swissbit
Matchcode: SFCA2048H1BV4TO-I-MS-216-STD
Rutronik No.: DISCAR2633
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
83.50 $
83.50 $

Prices

1 83.50 $
2 79.33 $
4 78.64 $
8 77.93 $
17 74.45 $
Article with this quantity is not orderable.

CFast 2GB F240 Description

F-240 Series – Industrial CFastTM Card with SATA interface 

 

Product summary

SLC Flash
Performance (R/W) up to 130MB/s / 100MB/s
Wide Temperature Support (optional)
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail Safety
Sophisticated Wear Leveling & Bad Block Management
Read Disturb Management
TRIM support
Low Power Consumption
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring
Security & SBZoneProtection features (optional)
Evaluation kit with 2.5” SATA adapter board available

 

 

Parameter

Capacity
2G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?