Cart

SFCA128GH1AD4TO-C-LT-216-STD

SWISSBIT

CFast 128GB F-50
Supplier: Swissbit
Matchcode: SFCA128GH1AD4TO-C-LT-216-STD
Rutronik No.: DISCAR5180
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request
Article with this quantity is not orderable.

Parameter

Capacity
128G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?