Cart

SFCA120GH3AA2TO-I-OC-22P-STD

SWISSBIT

CFast 120GB F-66
Supplier: Swissbit
Matchcode: SFCA120GH3AA2TO-I-OC-22P-STD
Rutronik No.: DISCAR5414
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
243.44 $
243.44 $

Prices

1 243.44 $
2 231.28 $
4 229.24 $
8 227.22 $
17 217.07 $

Parameter

Capacity
120G Byte
Flash
SLC MODE
Temp.min.
-40°C
Temp.max.
85°C
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?