SFCA064GH1AD4TO-I-GS-216-STD

image shown is a representation only
Supplier: Swissbit
Matchcode: SFCA064GH1AD4TO-I-GS-216-STD
Rutronik No.: DISCAR4461
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Parameter
- Capacity
- 64G Byte
- Flash
- MLC
- Temp.min.
- -40°C
- Temp.max.
- 85°C
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 10 weeks