SFCA064GH1AA2TO-C-NC-216-STD

image shown is a representation only
Supplier: Swissbit
Matchcode: SFCA064GH1AA2TO-C-NC-216-STD
Rutronik No.: DISCAR4129
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
CFast 64GB F-600 Description
Product summary
SLC Flash
Performance (R/W) up to 520MB/s / 340MB/s
Wide Temperature Support (optional)
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail Safety
NCQ support
TRIM support
Advanced Wear Leveling & Bad Block Management
In-field firmware update
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring
Parameter
- Capacity
- 64G Byte
- Flash
- SLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Germany
- Supplier Lead time
- 10 weeks