Cart

SFCA032GH1AD4TO-I-GS-216-STD

SWISSBIT SFCA032GH1AD4TO-I-GS-216-STD

image shown is a representation only

SWISSBIT

CFast 32GB F-50
Supplier: Swissbit
Matchcode: SFCA032GH1AD4TO-I-GS-216-STD
Rutronik No.: DISCAR4460
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
75.91 $
75.91 $

Prices

1 75.91 $
2 72.12 $
4 71.48 $
5 70.85 $
20 67.69 $

Parameter

Capacity
32G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?