Cart

SFCA032GH1AD4TO-C-GS-216-STD

SWISSBIT SFCA032GH1AD4TO-C-GS-216-STD

image shown is a representation only

SWISSBIT

CFast 32GB F-50
Supplier: Swissbit
Matchcode: SFCA032GH1AD4TO-C-GS-216-STD
Rutronik No.: DISCAR4466
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
78.05 $
78.05 $

Prices

1 78.05 $
2 74.15 $
4 73.50 $
8 72.85 $
17 69.60 $

Parameter

Capacity
32G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?