Cart

SFCA030GH1AA2TO-C-GS-216-STD

SWISSBIT SFCA030GH1AA2TO-C-GS-216-STD

image shown is a representation only

SWISSBIT

CFast 30GB F-60
Supplier: Swissbit
Matchcode: SFCA030GH1AA2TO-C-GS-216-STD
Rutronik No.: DISCAR3818
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
74.17 $
74.17 $

Prices

1 74.17 $
2 70.46 $
4 69.85 $
8 69.23 $
15 66.14 $

CFast 30GB F-60 Description

Product summary
MLC Flash
Performance (R/W) up to 525MB/s / 340MB/s
Wide Temperature Support (Optional)
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail Safety
NCQ support
TRIM support
Advanced Wear Leveling & Bad Block Management
In-field firmware update
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring

Parameter

Capacity
30G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?