Cart

SFCA016GH3AA2TO-I-GS-22P-STD

SWISSBIT

CFast 16GB F-66
Supplier: Swissbit
Matchcode: SFCA016GH3AA2TO-I-GS-22P-STD
Rutronik No.: DISCAR5408
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
78.26 $
78.26 $

Prices

1 78.26 $
2 74.36 $
4 73.71 $
8 73.06 $
17 69.79 $

Parameter

Capacity
16G Byte
Flash
SLC MODE
Temp.min.
-40°C
Temp.max.
85°C
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?