Cart

SFCA016GH1AD2TO-I-GS-216-STD

SWISSBIT SFCA016GH1AD2TO-I-GS-216-STD

image shown is a representation only

SWISSBIT

CFast 16GB F-50
Supplier: Swissbit
Matchcode: SFCA016GH1AD2TO-I-GS-216-STD
Rutronik No.: DISCAR4459
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
64.76 $
64.76 $

Prices

1 64.76 $
2 61.52 $
4 60.99 $
8 60.44 $
17 57.74 $

Parameter

Capacity
16G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?