Cart

SFCA008GH1AD1TO-I-GS-216-STD

SWISSBIT SFCA008GH1AD1TO-I-GS-216-STD

image shown is a representation only

SWISSBIT

CFast 8GB F-50
Supplier: Swissbit
Matchcode: SFCA008GH1AD1TO-I-GS-216-STD
Rutronik No.: DISCAR4458
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
53.36 $
53.36 $

Prices

1 53.36 $
2 50.69 $
4 50.25 $
8 49.80 $
17 47.59 $

Parameter

Capacity
8G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?