SFCA008GH1AA1TO-I-GS-216-STD
image shown is a representation only
CFast 8GB F-60
Supplier: SWISSBIT
Matchcode: F-60
Rutronik No.: DISCAR4927
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Parameter
- Capacity
- 8G Byte
- Technologies
- MLC
- Temp.min.
- -40°C
- Temp.max.
- 85°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks