Cart

SEN06464H2CG1SA-25WR

SWISSBIT SEN06464H2CG1SA-25WR

image shown is a representation only

SWISSBIT

SO-DIMM DDR2 512MB
Supplier: Swissbit
Matchcode: SEN06464H2CG1SA-25WR
Rutronik No.: DISMOD1569
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 10/15/2016
On request
On request
Obsolete article with this quantity is not orderable.

Parameter

Capacity
512M Byte
Layout
SODIMM
Clockfrequency
800M Hz
Temp.min.
-40 °C
Temp.max.
85 °C
Pins
200
CAS Latency
6
Organisation
64Mx16
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Germany
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?