Cart

URG6432K-2600-B-T01

SUSUMU

TF2512 260R 0,1% 0,75W TK1
Supplier: Susumu
Matchcode: TF2512260R0,1%
Rutronik No.: WPR6305
Unit Pack: 100
MOQ: 100
package: 2512
Packaging: REEL
On request
37.79 $
3,779.00 $

Prices

100 37.79 $
200 28.82 $

Parameter

Resistor value
260 Ω
Package
2512
Res.tolerance
0.1 %
Power rating
0.75 W
Temp.coeff.
1 ppm
Max.oper.volt.
300 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?