RR1220P-4321-D-M
RR1220P-4321-D-M
Description:
TF0805 4,32K 0,5% 0,1W TK25
Supplier:
SUSUMU
Matchcode:
TF08054,32K0,5%
Rutronik No.:
WPR11797
Unit Pack:
5000
MOQ:
5000
package:
0805
Packaging:
REEL
Find Alternatives
Datasheet
- Resistor value
- 4,32K Ω
- Package
- 0805
- Res.tolerance
- 0.5 %
- Power rating
- 0.1 W
- Temp.coeff.
- 25 ppm
- Max.oper.volt.
- 100 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Technology
- THINFILM
- Country
- China
- Supplier Lead time
- 28 weeks