Cart

RR1220P-105-B-T5

SUSUMU

TF0805 1M 0,1% 0,1W TK25
Supplier: Susumu
Matchcode: TF08051M0,1%
Rutronik No.: WPR5008
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
On request
0.091 $
455.00 $

Prices

5,000 0.091 $
10,000 0.0717 $
15,000 0.0694 $
20,000 0.0672 $
30,000 0.0649 $

Parameter

Resistor value
1M Ω
Package
0805
Res.tolerance
0.1 %
Power rating
0.1 W
Temp.coeff.
25 ppm
Max.oper.volt.
100 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?