RR0816P-364-D
RR0816P-364-D
Description:
TF0603 360K 0,5% 0,0625W TK25
Supplier:
SUSUMU
Matchcode:
TF0603360K0,5%
Rutronik No.:
WPR9133
Unit Pack:
5000
MOQ:
5000
package:
0603
Packaging:
REEL
Find Alternatives
- Resistor value
- 360K Ω
- Package
- 0603
- Res.tolerance
- 0,5 %
- Power rating
- 0,0625 W
- Temp.coeff.
- 25 ppm
- Max.oper.volt.
- 75 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Technology
- THINFILM
- ECCN
- EAR99
- Country
- Japan
- Supplier Lead time
- 62 weeks