Cart

RR0816P-1072-D-04C

SUSUMU

TF0603 10,7K 0,5% 0,0625W TK25
Supplier: Susumu
Matchcode: TF060310,7K0,5%
Rutronik No.: WPR6193
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
On request
0.0176 $
88.00 $

Prices

5,000 0.0176 $
10,000 0.0139 $
20,000 0.0134 $
30,000 0.013 $
55,000 0.0125 $

Parameter

Resistor value
10,7K Ω
Package
0603
Res.tolerance
0.5 %
Power rating
0.0625 W
Temp.coeff.
25 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?