Cart

RR0510P-1242-D

SUSUMU

TF0402 12,4K 0,5% 0,063W TK25
Supplier: Susumu
Matchcode: TF040212,4K0,5%
Rutronik No.: WPR6606
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL
On request
0.0103 $
103.00 $

Parameter

Resistor value
12,4K Ω
Package
0402
Res.tolerance
0.5 %
Power rating
0.063 W
Temp.coeff.
25 ppm
Max.oper.volt.
100 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
NO
Technology
THINFILM
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?