Cart

RL7520WT-R020-F

SUSUMU

WT3008 0,02R 1% 2W WIDE TERM
Supplier: SUSUMU
Matchcode: RC30080,02R1%
Rutronik No.: WSR2980
Unit Pack: 1000
MOQ: 4000
package: 1225
Packaging: REEL
Please login
0.2233 $
893.20 $

Prices

4,000 0.2233 $
8,000 0.2211 $

Parameter

Resistor value
0.02 Ω
Temp.coeff.
350 ppm
Res.tolerance
1 %
Power rating
2 W
Max.oper.temp.
125 °C
Spec.features
WIDETERM
Min.oper.temp.
-55 °C
Automotive
NO
Package
1225
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?