Cart

RL0816S-1R5-F

SUSUMU

TF0603 1,5R 1% 0,2W TK200
Supplier: Susumu
Matchcode: TF06031,5R1%
Rutronik No.: WPR6443
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
Soon available
0.0366 $
183.00 $

Parameter

Resistor value
1.5 Ω
Package
0603
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
200 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?