Cart

RG3216P-1470-B-T5

SUSUMU

TF1206 147R 0,1% 0,125W TK25
Supplier: Susumu
Matchcode: TF1206147R0,1%
Rutronik No.: WPR6750
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
On request
0.1326 $
663.00 $

Parameter

Resistor value
147 Ω
Package
1206
Res.tolerance
0.1 %
Power rating
0.125 W
Temp.coeff.
25 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?