Cart

RG2012PB-KIT-FILE

SUSUMU

TF0805 105VALUES 60PIECES
Supplier: Susumu
Matchcode: SAMPLEKIT-RG2012PB
Rutronik No.: WPR5550
Unit Pack: 1
MOQ: 1
package: 0805
Packaging: INDIVIDUAL
In Stock
304.04 $
304.04 $

Prices

1 304.04 $
2 239.43 $
4 231.83 $
6 224.23 $
9 216.62 $

Parameter

Package
0805
Power rating
0.1 W
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
INDIVIDUAL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?