RG2012P-2431-B-T5

Supplier: Susumu
Matchcode: TF08052,43K0,1%
Rutronik No.: WPR6169
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
Parameter
- Resistor value
- 2,43K Ω
- Package
- 0805
- Res.tolerance
- 0.1 %
- Power rating
- 0.125 W
- Temp.coeff.
- 25 ppm
- Max.oper.volt.
- 150 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- Leadfree Defin.
- 4
- Automotive
- AEC-Q(200)
- Technology
- THINFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- Supplier Lead time
- 24 weeks