Cart

RG1608PB-KIT-FILE

SUSUMU

TF0603 93VALUES 60PIECES
Supplier: Susumu
Matchcode: SAMPLEKIT-RG1608PB
Rutronik No.: WPR5549
Unit Pack: 1
MOQ: 1
package: 0603
Packaging: INDIVIDUAL
In Stock
201.77 $
201.77 $

Prices

1 201.77 $
2 158.90 $
3 153.86 $
4 148.81 $
7 143.77 $

Parameter

Package
0603
Power rating
0.0625 W
Max.oper.volt.
100 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
INDIVIDUAL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?