Cart

RG1005PB-KIT-FILE

SUSUMU

TF0402 81VALUES 60PIECES
Supplier: Susumu
Matchcode: SAMPLEKIT-RG1005PB
Rutronik No.: WPR5548
Unit Pack: 1
MOQ: 1
package: 0402
Packaging: INDIVIDUAL
On request
179.40 $
179.40 $

Prices

1 179.40 $
2 141.27 $
3 136.79 $
5 132.31 $
8 127.83 $

Parameter

Package
0402
Power rating
0.0625 W
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
INDIVIDUAL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?