PRL1632-R050-F-T5
PRL1632-R050-F-T5
Description:
LO0612 0,05R 1% 1W WIDETERMINATION
Supplier:
SUSUMU
Matchcode:
RC06120,05R1%
Rutronik No.:
WCS1654
Unit Pack:
5000
MOQ:
5000
package:
0612
Packaging:
REEL
- Resistor value
- 0,05 Ω
- Temp.coeff.
- 50 ppm
- Res.tolerance
- 1 %
- Power rating
- 1 W
- Automotive
- NO
- Package
- 0612
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Spec.features
- WIDETERM
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Country
- Japan
- Supplier Lead time
- 43 weeks