PRL1632-R022-F-T5

Supplier: Susumu
Matchcode: RC06120,022R1%
Rutronik No.: WSR1781
Unit Pack: 5000
MOQ: 5000
package: 0612
Packaging: REEL
Parameter
- Resistor value
- 0.022 Ω
- Temp.coeff.
- 50 ppm
- Res.tolerance
- 1 %
- Power rating
- 1 W
- Max.oper.temp.
- 350 °C
- Spec.features
- WIDETERM
- Min.oper.temp.
- 0 °C
- Automotive
- AEC-Q(200)
- Package
- 0612
- Leadfree Defin.
- 10
- Packaging
- REEL
- Customs Tariff No.
- 85332100000
- Country
- Japan
- Supplier Lead time
- 48 weeks