Cart

KRL6432E-C-R022-F-T1

SUSUMU

LO1225 0,022R 1% 3W TK50 WT
Supplier: Susumu
Matchcode: RC12250,022R1%
Rutronik No.: WPR5509
Unit Pack: 1000
MOQ: 1000
package: 1225
Packaging: REEL
Topseller
On request
0.3855 $
385.50 $

Prices

1,000 0.3855 $
2,000 0.3036 $
3,000 0.2939 $
4,000 0.2843 $
6,000 0.2747 $

Parameter

Resistor value
0.022 Ω
Temp.coeff.
50 ppm
Res.tolerance
1 %
Power rating
3 W
Technology
METALFOIL
Min.oper.temp.
-55 °C
Max.oper.temp.
175 °C
Spec.features
WIDE TERM
Automotive
AEC-Q(200)
Package
1225
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?