Cart

KRL6432E-C-R003-F-T1

SUSUMU

LO1225 0,003R 1% 3W TK50 WT
Supplier: Susumu
Matchcode: RC12250,003R1%
Rutronik No.: WPR5500
Unit Pack: 1000
MOQ: 1000
package: 1225
Packaging: REEL
Topseller
On request
0.3776 $
377.60 $

Prices

1,000 0.3776 $
2,000 0.2974 $
3,000 0.2879 $
4,000 0.2785 $
6,000 0.2691 $

Parameter

Resistor value
0.003 Ω
Temp.coeff.
50 ppm
Res.tolerance
1 %
Power rating
3 W
Technology
METALFOIL
Min.oper.temp.
-55 °C
Max.oper.temp.
175 °C
Spec.features
WIDE TERM
Automotive
AEC-Q(200)
Package
1225
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?