Cart

KRL6432-KIT-FILE

SUSUMU

LO1225 28VALUES 40PIECES WT
Supplier: Susumu
Matchcode: SAMPLEKIT-KRL6432
Rutronik No.: WPR5547
Unit Pack: 1
MOQ: 1
package: 1225
Packaging: INDIVIDUAL
On request
271.43 $
271.43 $

Prices

1 271.43 $
2 213.75 $
3 206.96 $
4 200.18 $
6 193.39 $

Parameter

Package
1225
Power rating
3 W
Min.oper.temp.
-55 °C
Max.oper.temp.
175 °C
Packaging
INDIVIDUAL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Spec.features
WIDE TERM
Technology
METALFOIL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?