Cart

KRL3264E-C-R400-F-T1

SUSUMU

LO2512 0,4R 1% 2W TK50
Supplier: Susumu
Matchcode: RC12250,4R1%
Rutronik No.: WPR6128
Unit Pack: 1
MOQ: 100
package: 2512
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Resistor value
0.4 Ω
Package
2512
Res.tolerance
1 %
Power rating
2 W
Temp.coeff.
50 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
175 °C
Packaging
INDIVIDUAL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Spec.features
WIDE TERM
Technology
METALFOIL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?