Cart

KRL3264E-C-R082-F-T1

SUSUMU

LO2512 0,082R 1% 2W TK50
Supplier: Susumu
Matchcode: TF25120,082R1%
Rutronik No.: WPR5527
Unit Pack: 1000
MOQ: 1000
package: 2512
Packaging: REEL
Topseller
In Stock
0.3047 $
304.70 $

Prices

1,000 0.3047 $
2,000 0.24 $
3,000 0.2324 $
4,000 0.2247 $
5,000 0.2171 $

Parameter

Resistor value
0.082 Ω
Package
2512
Res.tolerance
1 %
Power rating
2 W
Temp.coeff.
50 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
175 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Technology
METALFOIL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?