Cart

KRL3264E-C-R050-F

SUSUMU

LO2512 0,05R 1% 2W TK50
Supplier: Susumu
Matchcode: RC25120,05R1%
Rutronik No.: WPR6029
Unit Pack: 1000
MOQ: 1
package: 2512
Packaging: REEL
On request
On request
On request

Parameter

Resistor value
0.05 Ω
Package
2512
Res.tolerance
1 %
Power rating
2 W
Temp.coeff.
50 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
175 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Technology
METALFOIL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?