Cart

KRL3264E-C-R047-F-T1

SUSUMU

LO2512 0,047R 1% 2W TK50
Supplier: Susumu
Matchcode: TF25120,047R1%
Rutronik No.: WPR5525
Unit Pack: 1000
MOQ: 1000
package: 2512
Packaging: REEL
Topseller
In Stock
0.304 $
304.00 $

Prices

1,000 0.304 $
2,000 0.2394 $
3,000 0.2318 $
4,000 0.2242 $
5,000 0.2166 $

Parameter

Resistor value
0.047 Ω
Package
2512
Res.tolerance
1 %
Power rating
2 W
Temp.coeff.
50 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
175 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
AEC-Q(200)
Technology
METALFOIL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?