Cart

KRL3264E-C-R012-F-T5

SUSUMU

LO2512 0,012R 1% 2W TK50
Supplier: Susumu
Matchcode: TF25120,012R1%
Rutronik No.: WPR6752
Unit Pack: 1000
MOQ: 5000
package: 2512
Packaging: REEL
On request
0.195 $
975.00 $

Parameter

Resistor value
0.012 Ω
Package
2512
Res.tolerance
1 %
Power rating
2 W
Temp.coeff.
50 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
175 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Technology
METALFOIL
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?