Cart

KRL3264E-C-R010-F-T1

SUSUMU

LO2512 0,01R 1% 2W TK50
Supplier: Susumu
Matchcode: RC25120,01R1%
Rutronik No.: WPR5521
Unit Pack: 1000
MOQ: 5000
package: 2512
Packaging: REEL
Topseller
On request
0.2259 $
1,129.50 $

Parameter

Resistor value
0.01 Ω
Package
2512
Res.tolerance
1 %
Power rating
2 W
Temp.coeff.
50 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
175 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Technology
METALFOIL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?