Cart

KRL3264-KIT-FILE

SUSUMU

LO2512 37VALUES 40PIECES
Supplier: Susumu
Matchcode: SAMPLEKIT-KRL3264
Rutronik No.: WPR5544
Unit Pack: 1
MOQ: 1
package: 2512
Packaging: INDIVIDUAL
In Stock
264.06 $
264.06 $

Prices

1 264.06 $
2 207.95 $
3 201.34 $
4 194.75 $
6 188.15 $

Parameter

Package
2512
Power rating
2 W
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
INDIVIDUAL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Technology
METALFOIL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?