KRL3216E-C-R022-F-T1
KRL3216E-C-R022-F-T1
Description:
LO0612 0,022R 1% 1,5W TK50 WIDETERMINATI
Supplier:
SUSUMU
Matchcode:
RC06120,022R1%
Rutronik No.:
WCS1580
Unit Pack:
1000
MOQ:
1000
package:
0612
Packaging:
REEL
Find Alternatives
Datasheet
- Resistor value
- 0,022 Ω
- Temp.coeff.
- 50 ppm
- Res.tolerance
- 1 %
- Power rating
- 1,5 W
- Technology
- METALFOIL
- Automotive
- AEC-Q(200)
- Package
- 0612
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 175 °C
- Spec.features
- WIDETRM
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks