Cart

KRL3216E-C-R005-F-T5

SUSUMU

LO0612 0,005R 1% 1,5W TK50 WT
Supplier: Susumu
Matchcode: RC06120,005R1%
Rutronik No.: WPR5487
Unit Pack: 5000
MOQ: 5000
package: 0612
Packaging: REEL
Topseller
On request
0.2209 $
1,104.50 $

Prices

5,000 0.2209 $
10,000 0.174 $
15,000 0.1684 $
20,000 0.1629 $
25,000 0.1574 $

Parameter

Resistor value
0.005 Ω
Temp.coeff.
50 ppm
Res.tolerance
1 %
Power rating
1.5 W
Technology
METALFOIL
Min.oper.temp.
-55 °C
Max.oper.temp.
175 °C
Spec.features
WIDE TERM
Automotive
AEC-Q(200)
Package
0612
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?