Cart

KRL3216-KIT-FILE

SUSUMU

LO0612 28VALUES 40PIECES WT
Supplier: Susumu
Matchcode: SAMPLEKIT-KRL3216
Rutronik No.: WPR5546
Unit Pack: 1
MOQ: 1
package: 0612
Packaging: INDIVIDUAL
In Stock
175.29 $
175.29 $

Prices

1 175.29 $
2 138.04 $
3 133.66 $
5 129.28 $
8 124.89 $

Parameter

Package
0612
Power rating
1.5 W
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
INDIVIDUAL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Spec.features
WIDE TERM
Technology
METALFOIL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?