Cart

KRL2012-KIT-FILE

SUSUMU

LO0508 36VALUES 40PIECES WT
Supplier: Susumu
Matchcode: SAMPLEKIT-KRL2012
Rutronik No.: WPR5545
Unit Pack: 1
MOQ: 1
package: 0508
Packaging: INDIVIDUAL
On request
174.14 $
174.14 $

Prices

1 174.14 $
2 137.14 $
3 132.79 $
5 128.42 $
8 124.07 $

Parameter

Package
0508
Power rating
1 W
Min.oper.temp.
-55 °C
Max.oper.temp.
175 °C
Packaging
INDIVIDUAL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Spec.features
WIDE TERM
Technology
METALFOIL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?