Cart

KRL1632E-M-R015-F-T5

SUSUMU

LO1206 0,015R 1% 0,75W TK50
Supplier: Susumu
Matchcode: RC12060,015R1%
Rutronik No.: WPR6458
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
On request
0.0992 $
496.00 $

Parameter

Resistor value
0.015 Ω
Package
1206
Res.tolerance
1 %
Power rating
0.75 W
Temp.coeff.
50 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?