Cart

KRL1632E-C-R100-F-T5

SUSUMU

LO1206 0,1R 1% 0,75W TK50
Supplier: Susumu
Matchcode: RC12060,1R1%
Rutronik No.: WPR5519
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
In Stock
0.0863 $
431.50 $

Prices

5,000 0.0863 $
10,000 0.0777 $
15,000 0.077 $
20,000 0.0762 $
30,000 0.0748 $

Parameter

Resistor value
0.1 Ω
Package
1206
Res.tolerance
1 %
Power rating
0.75 W
Temp.coeff.
150 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
175 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Technology
METALFOIL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?