Cart

KRL1632E-C-R022-F-T5

SUSUMU

LO1206 0,022R 1% 0,75W TK50
Supplier: Susumu
Matchcode: RC12060,022R1%
Rutronik No.: WPR5514
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
Topseller
On request
0.162 $
810.00 $

Prices

5,000 0.162 $
10,000 0.1276 $
15,000 0.1235 $
20,000 0.1195 $
30,000 0.1154 $

Parameter

Resistor value
0.022 Ω
Package
1206
Res.tolerance
1 %
Power rating
0.75 W
Temp.coeff.
150 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
175 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Technology
METALFOIL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?