Cart

KRL1632E-C-R018-F-T5

SUSUMU

LO1206 0,018R 1% 0,75W TK50
Supplier: Susumu
Matchcode: TF12060,018R1%
Rutronik No.: WPR5513
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
Topseller
In Stock
0.1562 $
781.00 $

Prices

5,000 0.1562 $
10,000 0.123 $
15,000 0.1191 $
20,000 0.1152 $
30,000 0.1113 $

Parameter

Resistor value
0.018 Ω
Package
1206
Res.tolerance
1 %
Power rating
0.75 W
Temp.coeff.
150 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
175 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Technology
METALFOIL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?