Cart

KRL1632-KIT-FILE

SUSUMU

LO1206 36VALUES 40PIECES
Supplier: Susumu
Matchcode: SAMPLEKIT-KRL1632
Rutronik No.: WPR5543
Unit Pack: 1
MOQ: 1
package: 1206
Packaging: INDIVIDUAL
On request
170.36 $
170.36 $

Prices

1 170.36 $
2 134.16 $
3 129.90 $
5 125.64 $
8 121.38 $

Parameter

Package
1206
Power rating
0.75 W
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
INDIVIDUAL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Spec.features
WT
Technology
METALFOIL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?