Cart

KRL1220-KIT-FILE

SUSUMU

LO0805 25VALUES 40PIECES
Supplier: Susumu
Matchcode: SAMPLEKIT-KRL1220
Rutronik No.: WPR5542
Unit Pack: 1
MOQ: 1
package: 805
Packaging: INDIVIDUAL
In Stock
173.55 $
173.55 $

Prices

1 173.55 $
2 136.67 $
3 132.33 $
5 127.99 $
8 123.65 $

Parameter

Package
805
Power rating
0.5 W
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
INDIVIDUAL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Spec.features
WT
Technology
METALFOIL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?