Cart

HRG3216Q-25R5-D-T1

SUSUMU

TF1206 25,5R 0,5% 1W TK50
Supplier: Susumu
Matchcode: TF120625,5R0,5%
Rutronik No.: WPR5447
Unit Pack: 1000
MOQ: 1000
package: 1206
Packaging: REEL
Topseller
In Stock
0.7433 $
743.30 $

Prices

1,000 0.7433 $
2,000 0.5854 $
3,000 0.5668 $
5,000 0.5482 $
6,000 0.5296 $

Parameter

Resistor value
25.5 Ω
Package
1206
Res.tolerance
0.5 %
Power rating
1 W
Temp.coeff.
50 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?